2643166651 | ||
---|---|---|
DigiKey Part Number | 1934-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643166651 | |
Description | FERRITE 290OHM CLIP 34.42X0.84MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 1.355" W x 0.033" H (34.42mm x 0.84mm) OD 1.775" W x 0.250" H (45.09mm x 6.35mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.355" W x 0.033" H (34.42mm x 0.84mm) | |
Outer Dimension | 1.775" W x 0.250" H (45.09mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.10000 | ¥24.10 |
10 | ¥20.67000 | ¥206.70 |
25 | ¥15.50280 | ¥387.57 |
50 | ¥15.07440 | ¥753.72 |
100 | ¥13.35130 | ¥1,335.13 |
270 | ¥12.48944 | ¥3,372.15 |
540 | ¥11.96319 | ¥6,460.12 |