2631250202 | ||
---|---|---|
DigiKey Part Number | 1934-1413-ND | |
Manufacturer | ||
Manufacturer Product Number | 2631250202 | |
Description | FERRITE CORE 230OHM SOLID 3.18MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 1.000" (25.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.125" Dia (3.18mm) | |
Outer Dimension | 0.250" Dia (6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.33000 | ¥33.30 |
25 | ¥2.81080 | ¥70.27 |
50 | ¥2.47260 | ¥123.63 |
100 | ¥2.21270 | ¥221.27 |
250 | ¥1.92640 | ¥481.60 |
500 | ¥1.74400 | ¥872.00 |
3,000 | ¥1.44613 | ¥4,338.39 |