F-1250D02-01A | ||
---|---|---|
DigiKey Part Number | 5030-F-1250D02-01A-ND | |
Manufacturer | Fabco-Air Inc. | |
Manufacturer Product Number | F-1250D02-01A | |
Description | 1-1/4" BORE 1" STROKE ROUNDBODY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.000" (25.40mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 7/16-20 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.14000 | ¥604.14 |
10 | ¥568.63000 | ¥5,686.30 |
100 | ¥486.88700 | ¥48,688.70 |