F-0750D02-02A | ||
---|---|---|
DigiKey Part Number | 5030-F-0750D02-02A-ND | |
Manufacturer | Fabco-Air Inc. | |
Manufacturer Product Number | F-0750D02-02A | |
Description | 3/4" BORE 2" STROKE ROUNDBODY PN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 2.000" (50.80mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 1/4-28 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.08000 | ¥380.08 |
10 | ¥357.72500 | ¥3,577.25 |