270-HT | |
---|---|
DigiKey Part Number | 2827-270-HT-ND |
Manufacturer | |
Manufacturer Product Number | 270-HT |
Description | SCISSORS - 60 ANGLED 1.25" BLADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.49000 | ¥608.49 |
5 | ¥572.71600 | ¥2,863.58 |
10 | ¥554.81300 | ¥5,548.13 |
25 | ¥536.91400 | ¥13,422.85 |