260K | ||
---|---|---|
DigiKey Part Number | 2827-260K-ND | |
Manufacturer | ||
Manufacturer Product Number | 260K | |
Description | SPATULA - MINI - STRAIGHT PLATED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Tool Kit | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.91000 | ¥199.91 |
5 | ¥188.83000 | ¥944.15 |
10 | ¥177.71900 | ¥1,777.19 |
25 | ¥172.16640 | ¥4,304.16 |