LXV150-024SW | |
---|---|
DigiKey Part Number | 633-1103-ND |
Manufacturer | |
Manufacturer Product Number | LXV150-024SW |
Description | LED DRIVER CV AC/DC 24V 6.25A |
Customer Reference | |
Detailed Description | 6.25A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.84" L x 2.66" W x 1.58" H (199.0mm x 67.5mm x 40.0mm) | |
Approval Agency | CE, cULus, EN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.72000 | ¥702.72 |
5 | ¥682.64000 | ¥3,413.20 |