CX06S-0000-N1B | ||
---|---|---|
DigiKey Part Number | 633-CX06S-0000-N1B-ND | |
Manufacturer | ||
Manufacturer Product Number | CX06S-0000-N1B | |
Description | CONFIG POWER CHASSIS 600W 4 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 8.50" L x 4.50" W (215.9mm x 114.3mm) | |
Height | 1.50" (38.1mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,405.26000 | ¥2,405.26 |
10 | ¥2,113.69400 | ¥21,136.94 |