MVS-5000 | ||
---|---|---|
DigiKey Part Number | 1601-MVS-5000-ND | |
Manufacturer | ||
Manufacturer Product Number | MVS-5000 | |
Description | MVS-5000 SERIES DIRECT ILLUMINAT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Color | - | |
Length | 8.430" (214.12mm) | |
Width | 2.520" (64.00mm) | |
Height | 2.520" (64.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,420.04000 | ¥16,420.04 |