G362021491 | ||
---|---|---|
DigiKey Part Number | 1601-1300-ND | |
Manufacturer | ||
Manufacturer Product Number | G362021491 | |
Description | ACHR. RETARDER 400-700NM; L/4; M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounted Retardation Plate | |
Wavelength | 400nm ~ 700nm | |
Optic Diameter | - | |
Clear Aperture | 12.5mm | |
Mounting Type | 25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,958.92000 | ¥8,958.92 |