G344143000 | ||
---|---|---|
DigiKey Part Number | 1601-G344143000-ND | |
Manufacturer | ||
Manufacturer Product Number | G344143000 | |
Description | BEAMSPL. PL. VIS-NIR; BXL=20X30; | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Beamsplitter Plate | |
Wavelength | 450nm ~ 1000nm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.68000 | ¥418.68 |