G335598000 | ||
---|---|---|
DigiKey Part Number | 1601-1297-ND | |
Manufacturer | ||
Manufacturer Product Number | G335598000 | |
Description | POL. BEAMSPL. CUBE 550-700NM; L= | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polarizing Beamsplitter Cube | |
Wavelength | 550nm ~ 700nm | |
Optic Diameter | - | |
Size / Dimension | 0.39" L x 0.39" W x 0.39" H (10.0mm x 10.0mm x 10.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,016.17000 | ¥3,016.17 |