G061372000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061372000

DigiKey Part Number
1601-G061372000-ND
Manufacturer
Manufacturer Product Number
G061372000
Description
CARRIER FLR 40-20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Carrier
Length
49mm
Outer Diameter
-
Inner Diameter
-
Boreholes
M6
Adjustment Range
-
In-Stock: 8
Can ship immediately
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.07000¥482.07
Manufacturers Standard Package