G061378000 | ||
---|---|---|
DigiKey Part Number | 1601-G061378000-ND | |
Manufacturer | ||
Manufacturer Product Number | G061378000 | |
Description | CARRIER FLR 40-80 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carrier | |
Length | 49mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M6 | |
Adjustment Range | - |
Resource Type | Link |
---|---|
Datasheets | LINOS Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.58000 | ¥959.58 |
Attribute | Description |
---|---|
Other Names | 1601-G061378000 |
Standard Package | 1 |