G061211000 | ||
---|---|---|
DigiKey Part Number | 1601-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | G061211000 | |
Description | ROD 300 MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G061211000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rod | |
Length | 300mm | |
Outer Diameter | 6mm | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.86000 | ¥277.86 |