G061042000 | ||
---|---|---|
DigiKey Part Number | 1601-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | G061042000 | |
Description | MOUNTING PLATE 30 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G061042000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Plate | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.02000 | ¥261.02 |