
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G061012000 | |
---|---|
DigiKey Part Number | 1601-1058-ND |
Manufacturer | |
Manufacturer Product Number | G061012000 |
Description | SET OF THREADED PINS M2.3X6 FOR |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screws | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
You May Also Be Interested InSee All
6 Items