G052123000 | ||
---|---|---|
DigiKey Part Number | 1601-G052123000-ND | |
Manufacturer | ||
Manufacturer Product Number | G052123000 | |
Description | LENS PLANO 25MM FUSED SILICA | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 25mm | |
Wavelength | 200nm ~ 2000nm | |
Optic Diameter | 12.5mm | |
Clear Aperture | 11.5mm | |
Optic Center Thickness | 3mm | |
Optic Edge Thickness | 1.3mm | |
Optic Material | Fused Silica | |
Mounting Type | 16mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,280.66000 | ¥1,280.66 |