G026408000 | ||
---|---|---|
DigiKey Part Number | 1601-G026408000-ND | |
Manufacturer | ||
Manufacturer Product Number | G026408000 | |
Description | CLAMPING CARRIER X95, COLORLESS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamping Carrier | |
Length | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | 11mm | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,028.52000 | ¥1,028.52 |