G026210000 | ||
---|---|---|
DigiKey Part Number | 1601-G026210000-ND | |
Manufacturer | ||
Manufacturer Product Number | G026210000 | |
Description | CORNER JOINT X 95 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Corner Joint | |
Length | 95mm | |
Outer Diameter | - | |
Inner Diameter | 72mm | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,360.03000 | ¥1,360.03 |