G026102000 | ||
---|---|---|
DigiKey Part Number | 1601-G026102000-ND | |
Manufacturer | ||
Manufacturer Product Number | G026102000 | |
Description | PROFILE X 95; 250MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Hollow X 95 Profile | |
Length | 250mm | |
Outer Diameter | 80mm | |
Inner Diameter | 72mm | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,209.15000 | ¥1,209.15 |