G022080000 | ||
---|---|---|
DigiKey Part Number | 1601-G022080000-ND | |
Manufacturer | ||
Manufacturer Product Number | G022080000 | |
Description | FLAT RAIL FLS 95-200-M | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flat Rail | |
Length | 200mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | 7mm Slot | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,145.13000 | ¥1,145.13 |