502-1105 | ||
---|---|---|
DigiKey Part Number | 1601-502-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | 502-1105 | |
Description | PS-1105 POWER SUPPLY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Xenon Power Supply 11V ~ 14V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply | |
Style | - | |
Output Power | 10W | |
Voltage | 11V ~ 14V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,834.89000 | ¥2,834.89 |