4401-596-000-20 | ||
---|---|---|
DigiKey Part Number | 1601-4401-596-000-20-ND | |
Manufacturer | ||
Manufacturer Product Number | 4401-596-000-20 | |
Description | BE MOTORIZED 1X-4X; FUSED SILICA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motorized Version | |
Wavelength | 340nm ~ 360nm | |
Lens Material | Fused Silica | |
Expansion Ratio | 1x-4x | |
Maximum Entrance Diameter | 6mm | |
Control Interface | SubD9/RS232 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,416.28000 | ¥39,416.28 |