39697 | ||
---|---|---|
DigiKey Part Number | 1601-39697-ND | |
Manufacturer | ||
Manufacturer Product Number | 39697 | |
Description | LASER HEAD (31007), 633NM, 0.8MW | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Power (Watts) | 0.8mW | |
Polarization | 500:1 Linear |