39568 | ||
---|---|---|
DigiKey Part Number | 1601-39568-ND | |
Manufacturer | ||
Manufacturer Product Number | 39568 | |
Description | LASER SYSTEM, 543NM, 5.0MW, RAN | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 543nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (44.5mm Dia) |