35-00-06-000 | ||
---|---|---|
DigiKey Part Number | 1601-1357-ND | |
Manufacturer | ||
Manufacturer Product Number | 35-00-06-000 | |
Description | LOWER LENS,1.25X 160FL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens 1.25x | |
Datasheet | Datasheet | |
EDA/CAD Models | 35-00-06-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 1.25x | |
For Use With/Related Products | Optem® Fusion Micro-Inspection Lens System |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,016.20000 | ¥2,016.20 |