30609 | ||
---|---|---|
DigiKey Part Number | 1601-30609-ND | |
Manufacturer | ||
Manufacturer Product Number | 30609 | |
Description | LASER HEAD (30972), 543NM, 2.0MW | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 543nm | |
Power (Watts) | 2mW | |
Polarization | Random |