0703-109-000-20

DigiKey Part Number
1601-0703-109-000-20-ND
Manufacturer
Manufacturer Product Number
0703-109-000-20
Description
LENS STD F5.6 0.35X-0.65X FLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Lens F5.6 0.35x ~ 0.65x Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
75.0mm
Magnification
0.35x ~ 0.65x
Focal Ratio
F5.6
Compatible Sensor Size (Max)
-
Field of View
62.0mm
Working Distance
172mm ~ 273mm
Depth Of Field
-
Resolution
5µm
TV Distortion
-
Filter Size
M37 x P0.75
Diameter
46.0mm Dia
Length
47.0mm
Mounting Type
Flexible
Operating Temperature
-
Weight
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,654.27000¥9,654.27
Manufacturers Standard Package