0703-083-000-20 | ||
---|---|---|
DigiKey Part Number | 1601-0703-083-000-20-ND | |
Manufacturer | ||
Manufacturer Product Number | 0703-083-000-20 | |
Description | LENS TELPHOT F5.6 0.6X-0.9X FLEX | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Telephoto Lens F5.6 0.6x ~ 0.9x Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telephoto | |
Focal Length | 105.0mm | |
Magnification | 0.6x ~ 0.9x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | - | |
Field of View | 82.0mm | |
Working Distance | 183mm ~ 241mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | M43 x P0.75 | |
Diameter | 61.4mm Dia | |
Length | 72.5mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,850.26000 | ¥14,850.26 |