0009-243-000-42 | ||
---|---|---|
DigiKey Part Number | 1601-0009-243-000-42-ND | |
Manufacturer | ||
Manufacturer Product Number | 0009-243-000-42 | |
Description | LENS STD F1.4 0X-0.15X F-MOUNT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard Lens F1.4 0x ~ 0.15x 1.4" F-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 50.0mm | |
Magnification | 0x ~ 0.15x | |
Focal Ratio | F1.4 | |
Compatible Sensor Size (Max) | 1.4" | |
Field of View | 43.3mm | |
Working Distance | 355mm (Min) | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | M58 x P0.75 | |
Diameter | 70.0mm Dia | |
Length | 50.4mm | |
Mounting Type | F-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,897.39000 | ¥7,897.39 |