MR0A08BCYS35 | |
---|---|
DigiKey Part Number | 819-1000-ND |
Manufacturer | |
Manufacturer Product Number | MR0A08BCYS35 |
Description | IC RAM 1MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.71000 | ¥162.71 |
10 | ¥151.51200 | ¥1,515.12 |
25 | ¥149.88640 | ¥3,747.16 |
40 | ¥146.18800 | ¥5,847.52 |
135 | ¥128.33215 | ¥17,324.84 |
270 | ¥124.00341 | ¥33,480.92 |
540 | ¥120.66661 | ¥65,159.97 |