XI3030P/B3C-D5060T2T625312Z15/2N | ||
---|---|---|
DigiKey Part Number | 1080-XI3030P/B3C-D5060T2T625312Z15/2NTR-ND - Tape & Reel (TR) 1080-XI3030P/B3C-D5060T2T625312Z15/2NCT-ND - Cut Tape (CT) 1080-XI3030P/B3C-D5060T2T625312Z15/2NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XI3030P/B3C-D5060T2T625312Z15/2N | |
Description | LED ROYAL BLUE 455NM 1212 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Royal Blue 455nm (450nm ~ 460nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 190mW | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.26700 | ¥42.67 |
100 | ¥2.79570 | ¥279.57 |
1,000 | ¥2.20724 | ¥2,207.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06011 | ¥4,120.22 |
6,000 | ¥1.98652 | ¥11,919.12 |
10,000 | ¥1.95710 | ¥19,571.00 |