QTLP650DRGBTR | |
---|---|
DigiKey Part Number | QTLP650DRGBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP650DRGBTR |
Description | LED RGB DIFFUSED 1210 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |