Phototransistors 940nm Top View Radial, T-1 Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT204-6C

DigiKey Part Number
1080-1152-ND
Manufacturer
Manufacturer Product Number
PT204-6C
Description
SENSOR PHOTO 940NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 940nm Top View Radial, T-1 Lens
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Mounting Type
Through Hole
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
Radial, T-1 Lens
Current - Collector (Ic) (Max)
20 mA
Base Product Number
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,216
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86100¥18.61
100¥1.31410¥131.41
500¥1.06634¥533.17
1,000¥0.98446¥984.46
2,000¥0.91475¥1,829.50
5,000¥0.83830¥4,191.50
10,000¥0.79051¥7,905.10
25,000¥0.73831¥18,457.75
Manufacturers Standard Package