PLT237 | ||
---|---|---|
DigiKey Part Number | 1080-PLT237TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PLT237 | |
Description | XMITTER FIBER OPTIC 660NM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 660nm Connector-less | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | Connector-less |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45485 | ¥7,364.55 |
5,000 | ¥2.28554 | ¥11,427.70 |
10,000 | ¥2.20090 | ¥22,009.00 |
25,000 | ¥2.11624 | ¥52,906.00 |