
IR333C | |
|---|---|
DigiKey Part Number | 1080-1081-ND |
Manufacturer | |
Manufacturer Product Number | IR333C |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.56220 | ¥156.22 |
| 500 | ¥1.27408 | ¥637.04 |
| 1,000 | ¥1.17914 | ¥1,179.14 |
| 2,000 | ¥1.09838 | ¥2,196.76 |
| 5,000 | ¥1.00985 | ¥5,049.25 |
| 10,000 | ¥0.95456 | ¥9,545.60 |
| 25,000 | ¥0.89418 | ¥22,354.50 |









