ELUA3535NU3-P8090U5136481K0-V41G | ||
---|---|---|
DigiKey Part Number | 1080-ELUA3535NU3-P8090U5136481K0-V41GTR-ND - Tape & Reel (TR) 1080-ELUA3535NU3-P8090U5136481K0-V41GCT-ND - Cut Tape (CT) 1080-ELUA3535NU3-P8090U5136481K0-V41GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELUA3535NU3-P8090U5136481K0-V41G | |
Description | UVA 3535 PACKAGE, 4W, 30 DEGREE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 4.2V 1A 30° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.72000 | ¥70.72 |
10 | ¥51.26500 | ¥512.65 |
100 | ¥42.36230 | ¥4,236.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥35.88658 | ¥28,709.26 |
1,600 | ¥35.07704 | ¥56,123.26 |
2,400 | ¥34.26757 | ¥82,242.17 |