ELSW-R51L1-0EPNM-CB4B6 | ||
---|---|---|
DigiKey Part Number | 1080-ELSW-R51L1-0EPNM-CB4B6TR-ND - Tape & Reel (TR) 1080-ELSW-R51L1-0EPNM-CB4B6CT-ND - Cut Tape (CT) 1080-ELSW-R51L1-0EPNM-CB4B6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELSW-R51L1-0EPNM-CB4B6 | |
Description | LED SHWO ROYAL BLU 465NM 3535 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SHWO Royal Blue 465nm (Typ) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 465nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥12.98000 | ¥129.80 |
100 | ¥9.98690 | ¥998.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.98665 | ¥3,994.66 |
800 | ¥8.18121 | ¥6,544.97 |
1,200 | ¥7.75797 | ¥9,309.56 |
2,000 | ¥7.33485 | ¥14,669.70 |
10,000 | ¥7.05272 | ¥70,527.20 |