ELSW-E71B1-0LPNM-CB7B8 | ||
---|---|---|
DigiKey Part Number | 1080-1298-2-ND - Tape & Reel (TR) 1080-1298-1-ND - Cut Tape (CT) 1080-1298-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELSW-E71B1-0LPNM-CB7B8 | |
Description | LED SHWO BLUE 465NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SHWO Blue 465nm (460nm ~ 470nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 465nm (460nm ~ 470nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 17 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 19lm (17lm ~ 20lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥24.41300 | ¥244.13 |
100 | ¥19.99840 | ¥1,999.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.99838 | ¥7,999.35 |
800 | ¥16.27763 | ¥13,022.10 |
1,200 | ¥15.46380 | ¥18,556.56 |
2,000 | ¥14.82431 | ¥29,648.62 |