ELSH-F41O1-0LPNM-AR3R4 | |
---|---|
DigiKey Part Number | 1080-1254-2-ND - Tape & Reel (TR) 1080-1254-1-ND - Cut Tape (CT) 1080-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSH-F41O1-0LPNM-AR3R4 |
Description | LED SHUEN ORANGE 615NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Orange 615nm (610nm ~ 620nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | 49lm (45lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥14.32187 | ¥17,186.24 |
2,000 | ¥13.72960 | ¥27,459.20 |