EAST3215YA1 | |
---|---|
DigiKey Part Number | 1080-EAST3215YA1TR-ND - Tape & Reel (TR) 1080-EAST3215YA1CT-ND - Cut Tape (CT) 1080-EAST3215YA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST3215YA1 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3215YA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.51600 | ¥25.16 |
100 | ¥1.68050 | ¥168.05 |
500 | ¥1.16214 | ¥581.07 |
1,000 | ¥0.96842 | ¥968.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87157 | ¥1,743.14 |
6,000 | ¥0.82314 | ¥4,938.84 |
10,000 | ¥0.75051 | ¥7,505.10 |
50,000 | ¥0.64399 | ¥32,199.50 |
100,000 | ¥0.61736 | ¥61,736.00 |