EASR3216GA0 | |
---|---|
DigiKey Part Number | 1080-EASR3216GA0TR-ND - Tape & Reel (TR) 1080-EASR3216GA0CT-ND - Cut Tape (CT) 1080-EASR3216GA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3216GA0 |
Description | LED YLW-GRN CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3216GA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥0.99030 | ¥99.03 |
500 | ¥0.89428 | ¥447.14 |
1,000 | ¥0.73464 | ¥734.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63880 | ¥1,277.60 |
6,000 | ¥0.57491 | ¥3,449.46 |
10,000 | ¥0.51103 | ¥5,110.30 |
50,000 | ¥0.43118 | ¥21,559.00 |
100,000 | ¥0.41521 | ¥41,521.00 |