EAPL2835YA0 | ||
---|---|---|
DigiKey Part Number | 1080-EAPL2835YA0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EAPL2835YA0 | |
Description | LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Orange 608nm (600nm ~ 615nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 608nm (600nm ~ 615nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 23 lm/W | |
Current - Max | 20mA | |
Luminous Flux @ Current/Temperature | 1lm (0.1lm ~ 1lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.36487 | ¥4,378.44 |
28,000 | ¥0.34341 | ¥9,615.48 |
100,000 | ¥0.28546 | ¥28,546.00 |
200,000 | ¥0.27902 | ¥55,804.00 |