EAPL2835GA2 | ||
---|---|---|
DigiKey Part Number | 1080-EAPL2835GA2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EAPL2835GA2 | |
Description | LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Green 520nm (515nm ~ 525nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 520nm (515nm ~ 525nm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 60mA | |
Luminous Flux @ Current/Temperature | 16lm (13lm ~ 18lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.60813 | ¥7,297.56 |
28,000 | ¥0.56890 | ¥15,929.20 |
100,000 | ¥0.50220 | ¥50,220.00 |