95-21SYGC/S530-E2/TR7 | |
---|---|
DigiKey Part Number | 95-21SYGC/S530-E2/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95-21SYGC/S530-E2/TR7 |
Description | LED YLW-GRN CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.00mm W | |
Height (Max) | 2.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89102 | ¥2,673.06 |
5,000 | ¥0.81002 | ¥4,050.10 |
10,000 | ¥0.75601 | ¥7,560.10 |
25,000 | ¥0.72901 | ¥18,225.25 |
50,000 | ¥0.70201 | ¥35,100.50 |
100,000 | ¥0.67501 | ¥67,501.00 |