67-21S/B3C-D5565D5D92835Z6/2T | ||
---|---|---|
DigiKey Part Number | 1080-67-21S/B3C-D5565D5D92835Z6/2TTR-ND - Tape & Reel (TR) 1080-67-21S/B3C-D5565D5D92835Z6/2TCT-ND - Cut Tape (CT) 1080-67-21S/B3C-D5565D5D92835Z6/2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 67-21S/B3C-D5565D5D92835Z6/2T | |
Description | LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Blue 455nm (445nm ~ 465nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (445nm ~ 465nm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 4lm (3lm ~ 5lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.29520 | ¥57.38 |
100 | ¥1.58530 | ¥158.53 |
250 | ¥1.33520 | ¥333.80 |
500 | ¥1.08480 | ¥542.40 |
1,000 | ¥0.83446 | ¥834.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75103 | ¥3,004.12 |
8,000 | ¥0.70931 | ¥5,674.48 |
12,000 | ¥0.64672 | ¥7,760.64 |
28,000 | ¥0.60500 | ¥16,940.00 |
100,000 | ¥0.53407 | ¥53,407.00 |