62-227ET/KK7D-3M3030X3Y32629U6/2T/EU | ||
---|---|---|
DigiKey Part Number | 1080-62-227ET/KK7D-3M3030X3Y32629U6/2T/EUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 62-227ET/KK7D-3M3030X3Y32629U6/2T/EU | |
Description | LED 62-227ET WARM WHT 3000K 2212 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 62-227ET White, Warm 3000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 2212 (5630 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (33lm ~ 43lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 213 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.42286 | ¥8,537.16 |
10,000 | ¥1.32474 | ¥13,247.40 |
50,000 | ¥1.22661 | ¥61,330.50 |