45-21/KK2C-S30308BACB41/2T | |
---|---|
DigiKey Part Number | 1080-1202-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45-21/KK2C-S30308BACB41/2T |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87835 | ¥1,756.70 |
6,000 | ¥0.79848 | ¥4,790.88 |
10,000 | ¥0.74525 | ¥7,452.50 |
50,000 | ¥0.69202 | ¥34,601.00 |
100,000 | ¥0.66540 | ¥66,540.00 |