38-01-A84-S3NC-C1S2T2CH-AM | |
---|---|
DigiKey Part Number | 1080-38-01-A84-S3NC-C1S2T2CH-AM-ND |
Manufacturer | |
Manufacturer Product Number | 38-01-A84-S3NC-C1S2T2CH-AM |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Orange 615nm (610nm ~ 620nm) 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 70mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | 8lm (6lm ~ 11lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 40° | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | 4-DIP | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height - Seated (Max) | 0.266" (6.75mm) |